Datasheets
CDR14BP561CFSR by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1111,

Part Details for CDR14BP561CFSR by Kyocera AVX Components

Overview of CDR14BP561CFSR by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CDR14BP561CFSR

CDR14BP561CFSR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDR14BP561CFSR Part Data Attributes

CDR14BP561CFSR Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
CDR14BP561CFSR Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1111,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1111
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 0.00056 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities Packaging
Dielectric Material CERAMIC
JESD-609 Code e0
Length 2.79 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 200 V
Reference Standard MIL-C-55681/4
Size Code 1111
Surface Mount YES
Temperature Characteristics Code BP
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Width 2.79 mm

Alternate Parts for CDR14BP561CFSR

This table gives cross-reference parts and alternative options found for CDR14BP561CFSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BP561CFSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CDR14BP561CFSP Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1111, Kyocera AVX Components CDR14BP561CFSR vs CDR14BP561CFSP
CDR14BP561CFSS Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1111, Kyocera AVX Components CDR14BP561CFSR vs CDR14BP561CFSS
CDR14BP561CFUP Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1111, Kyocera AVX Components CDR14BP561CFSR vs CDR14BP561CFUP
CDR14BP561CFUR Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1111, Kyocera AVX Components CDR14BP561CFSR vs CDR14BP561CFUR
CDR14BP561CFWP Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1111, Kyocera AVX Components CDR14BP561CFSR vs CDR14BP561CFWP
CDR14BP561CFUS Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1111, Kyocera AVX Components CDR14BP561CFSR vs CDR14BP561CFUS
CDR13BP561CFNS Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1111, Kyocera AVX Components CDR14BP561CFSR vs CDR13BP561CFNS
CDR13BP561CFNM Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1111, Kyocera AVX Components CDR14BP561CFSR vs CDR13BP561CFNM
CDR13BP561CFNP Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1111, Kyocera AVX Components CDR14BP561CFSR vs CDR13BP561CFNP
CDR13BP561CFMM Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1111, Kyocera AVX Components CDR14BP561CFSR vs CDR13BP561CFMM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR14BP561CFSR by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR14BP561CFSR by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CDR14BP561CFSR would you like to use for your alert(s)?
  • Please alert me when CDR14BP561CFSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR14BP561CFSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR14BP561CFSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR14BP561CFSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR14BP561CFSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR14BP561CFSR by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: