Part Details for CDR14BP430EFSS by Kyocera AVX Components
Results Overview of CDR14BP430EFSS by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR14BP430EFSS Information
CDR14BP430EFSS by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR14BP430EFSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR14BP430EFSS
|
Avnet Americas | Cap Ceramic 43pF 500V C0G 1% SMD (0.001%FR) 125?C Waffle Pack - Waffle Pack (Alt: CDR14BP430EFSS) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CDR14BP430EFSS
CDR14BP430EFSS CAD Models
CDR14BP430EFSS Part Data Attributes
|
CDR14BP430EFSS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR14BP430EFSS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000043uF, Surface Mount, 1111, CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR14BP430EFSS
This table gives cross-reference parts and alternative options found for CDR14BP430EFSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BP430EFSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR14BP430EFUM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000043uF, Surface Mount, 1111, CHIP | CDR14BP430EFSS vs CDR14BP430EFUM |
CDR13BP430EFNS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000043uF, Surface Mount, 1111, CHIP | CDR14BP430EFSS vs CDR13BP430EFNS |
CDR14BP430EFSP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000043uF, Surface Mount, 1111, CHIP | CDR14BP430EFSS vs CDR14BP430EFSP |
CDR14BP430EFWR | Presidio Components Inc | Check for Price | Fixed Capacitor, | CDR14BP430EFSS vs CDR14BP430EFWR |
CDR14BP430EFSR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000043uF, Surface Mount, 1111, CHIP | CDR14BP430EFSS vs CDR14BP430EFSR |
CDR14BP430EFWP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000043uF, Surface Mount, 1111, CHIP | CDR14BP430EFSS vs CDR14BP430EFWP |
CDR13BP430EFNP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000043uF, Surface Mount, 1111, CHIP | CDR14BP430EFSS vs CDR13BP430EFNP |
CDR14BP430EFWP | Presidio Components Inc | Check for Price | Fixed Capacitor, | CDR14BP430EFSS vs CDR14BP430EFWP |
CDR14BP430EFWR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000043uF, Surface Mount, 1111, CHIP | CDR14BP430EFSS vs CDR14BP430EFWR |
CDR13BP430EFZP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000043uF, 1111, | CDR14BP430EFSS vs CDR13BP430EFZP |