Part Details for CDR14BP132AJUS by Kyocera AVX Components
Results Overview of CDR14BP132AJUS by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR14BP132AJUS Information
CDR14BP132AJUS by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR14BP132AJUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR14BP132AJUS-ND
|
DigiKey | CAP CER 1300PF 50V BP 1111 Min Qty: 200 Lead time: 33 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.8420 | Buy Now |
DISTI #
CDR14BP132AJUS
|
Avnet Americas | Cap Ceramic 0.0013uF 50V C0G 5% SMD (0.001%FR) 125?C Waffle Pack - Bulk (Alt: CDR14BP132AJUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks, 0 Days Container: Bulk | 200 Factory Stock |
|
RFQ | |
DISTI #
CDR14BP132AJUS\M500
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1300PF 50V 5% Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for CDR14BP132AJUS
CDR14BP132AJUS CAD Models
CDR14BP132AJUS Part Data Attributes
|
CDR14BP132AJUS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR14BP132AJUS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1111, CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 33 Weeks | |
Capacitance | 0.0013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR14BP132AJUS
This table gives cross-reference parts and alternative options found for CDR14BP132AJUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BP132AJUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR14BP132AJUR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1111, CHIP | CDR14BP132AJUS vs CDR14BP132AJUR |
CDR14BP132AJSP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1111, CHIP | CDR14BP132AJUS vs CDR14BP132AJSP |
CDR14BP132AJSM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1111, CHIP | CDR14BP132AJUS vs CDR14BP132AJSM |
CDR14BP132AJWP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1111, CHIP | CDR14BP132AJUS vs CDR14BP132AJWP |
CDR13BP132AJNP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1111, CHIP | CDR14BP132AJUS vs CDR13BP132AJNP |
CDR14BP132AJWM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1111, CHIP | CDR14BP132AJUS vs CDR14BP132AJWM |
CDR14BP132AJUM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1111, CHIP | CDR14BP132AJUS vs CDR14BP132AJUM |
CDR13BP132AJZR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1111, CHIP | CDR14BP132AJUS vs CDR13BP132AJZR |
CDR14BP132AJUP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1111, CHIP | CDR14BP132AJUS vs CDR14BP132AJUP |
CDR14BP132AJWR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1111, CHIP | CDR14BP132AJUS vs CDR14BP132AJWR |
CDR14BP132AJUS Frequently Asked Questions (FAQ)
-
The recommended land pattern for CDR14BP132AJUS can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
The ESR of CDR14BP132AJUS is typically specified in the datasheet. To handle ESR in your design, you can use impedance analysis tools or simulation software to model the capacitor's behavior and ensure that it meets your design requirements. You may also need to consider the ESR when selecting other components in your circuit, such as resistors and inductors.
-
The maximum operating temperature range for CDR14BP132AJUS is typically specified in the datasheet as -55°C to +125°C. However, it's essential to note that the capacitor's performance and reliability may degrade at higher temperatures, so it's recommended to derate the capacitor's voltage and current ratings accordingly.
-
CDR14BP132AJUS is a surface-mount ceramic capacitor, and its vibration resistance is typically specified in the datasheet. However, it's recommended to consult with Kyocera AVX Components' application engineers or perform additional testing to ensure that the capacitor can withstand the specific vibration requirements of your application.
-
To ensure the reliability of CDR14BP132AJUS, follow proper design and manufacturing guidelines, such as using the recommended land pattern, avoiding excessive voltage and current stress, and ensuring proper soldering and assembly techniques. Additionally, consider performing reliability testing, such as temperature cycling and vibration testing, to validate the capacitor's performance in your specific application.