Part Details for CDR14BP100EFUR by Kyocera AVX Components
Overview of CDR14BP100EFUR by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR14BP100EFUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR14BP100EFUR
|
Avnet Americas | Cap Ceramic 10pF 500V C0G 1% SMD (0.01%FR) 125°C Waffle Pack - Waffle Pack (Alt: CDR14BP100EFUR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 29 Weeks, 0 Days Container: Waffle Pack | 200 Factory Stock |
|
RFQ |
Part Details for CDR14BP100EFUR
CDR14BP100EFUR CAD Models
CDR14BP100EFUR Part Data Attributes
|
CDR14BP100EFUR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR14BP100EFUR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1111, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 29 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR14BP100EFUR
This table gives cross-reference parts and alternative options found for CDR14BP100EFUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BP100EFUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR13BP100EFUP | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 1111, | Presidio Components Inc | CDR14BP100EFUR vs CDR13BP100EFUP |
CDR14BP100EFUM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP100EFUR vs CDR14BP100EFUM |
CDR14BP100EFWP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP100EFUR vs CDR14BP100EFWP |
CDR13BP100EFNM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP100EFUR vs CDR13BP100EFNM |
CDR13BP100EFZP | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 1111, | Kyocera AVX Components | CDR14BP100EFUR vs CDR13BP100EFZP |
CDR13BP100EFWP | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 1111, | Presidio Components Inc | CDR14BP100EFUR vs CDR13BP100EFWP |
CDR13BP100EFNP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP100EFUR vs CDR13BP100EFNP |
CDR14BP100EFWS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP100EFUR vs CDR14BP100EFWS |
CDR13BP100EFUM | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 1111, | Presidio Components Inc | CDR14BP100EFUR vs CDR13BP100EFUM |
CDR13BP100EFNS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP100EFUR vs CDR13BP100EFNS |