Part Details for CDR14BG5R6EBUS by Kyocera AVX Components
Overview of CDR14BG5R6EBUS by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR14BG5R6EBUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic 5.6pF 500V +90±20ppm/C 0.1pF SMD (0.001%FR) 125°C Waffle Pack RoHS: Compliant |
80 Partner Stock |
|
$5.2300 / $14.6200 | Buy Now |
DISTI #
C1S127007598528
|
Chip1Stop | Capacitor Film RoHS: Not Compliant | 80 |
|
$6.7400 / $7.0400 | Buy Now |
Part Details for CDR14BG5R6EBUS
CDR14BG5R6EBUS CAD Models
CDR14BG5R6EBUS Part Data Attributes
|
CDR14BG5R6EBUS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR14BG5R6EBUS
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 500V, 1.7857% +Tol, 1.7857% -Tol, BG, 90ppm/Cel TC, 0.0000056uF, 1111
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.7857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 1.7857% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR14BG5R6EBUS
This table gives cross-reference parts and alternative options found for CDR14BG5R6EBUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BG5R6EBUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR14BG5R6EBUR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.79% +Tol, 1.79% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BG5R6EBUS vs CDR14BG5R6EBUR |
CDR13BG5R6EBNR | Ceramic Capacitor, Ceramic, 500V, 1.7857% +Tol, 1.7857% -Tol, BG, 90ppm/Cel TC, 0.0000056uF, 1111, | Kyocera AVX Components | CDR14BG5R6EBUS vs CDR13BG5R6EBNR |
CDR14BG5R6EBWS | Ceramic Capacitor, Ceramic, 500V, 1.7857% +Tol, 1.7857% -Tol, BG, 90ppm/Cel TC, 0.0000056uF, 1111, | Kyocera AVX Components | CDR14BG5R6EBUS vs CDR14BG5R6EBWS |
CDR13BG5R6EBNM | Ceramic Capacitor, Ceramic, 500V, 1.7857% +Tol, 1.7857% -Tol, BG, 90ppm/Cel TC, 0.0000056uF, 1111, | Kyocera AVX Components | CDR14BG5R6EBUS vs CDR13BG5R6EBNM |
CDR13BG5R6EBZP | Ceramic Capacitor, Ceramic, 500V, 1.7857% +Tol, 1.7857% -Tol, BG, 90ppm/Cel TC, 0.0000056uF, 1111, | Kyocera AVX Components | CDR14BG5R6EBUS vs CDR13BG5R6EBZP |
CDR14BG5R6EBWP | Ceramic Capacitor, Ceramic, 500V, 1.7857% +Tol, 1.7857% -Tol, BG, 90ppm/Cel TC, 0.0000056uF, 1111, | Kyocera AVX Components | CDR14BG5R6EBUS vs CDR14BG5R6EBWP |
CDR14BG5R6EBSR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.79% +Tol, 1.79% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BG5R6EBUS vs CDR14BG5R6EBSR |
CDR14BG5R6EBUP | Ceramic Capacitor, Ceramic, 500V, 1.7857% +Tol, 1.7857% -Tol, BG, 90ppm/Cel TC, 0.0000056uF, 1111 | Kyocera AVX Components | CDR14BG5R6EBUS vs CDR14BG5R6EBUP |
CDR13BG5R6EBNP | Ceramic Capacitor, Ceramic, 500V, 1.7857% +Tol, 1.7857% -Tol, BG, 90ppm/Cel TC, 0.0000056uF, 1111, | Kyocera AVX Components | CDR14BG5R6EBUS vs CDR13BG5R6EBNP |
CDR14BG5R6EBSM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.79% +Tol, 1.79% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BG5R6EBUS vs CDR14BG5R6EBSM |