Part Details for CDR14BG330EKUP by KYOCERA AVX Components
Overview of CDR14BG330EKUP by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR14BG330EKUP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30554095
|
Verical | Cap Ceramic 33pF 500V BG 10% Pad SMD (0.1%FR) 125°C Waffle RoHS: Not Compliant Min Qty: 49 Package Multiple: 1 Date Code: 1705 | Americas - 135 |
|
$2.0370 | Buy Now |