Part Details for CDR14BG330EJUM by Kyocera AVX Components
Results Overview of CDR14BG330EJUM by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR14BG330EJUM Information
CDR14BG330EJUM by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR14BG330EJUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR14BG330EJUM
|
Avnet Americas | - Waffle Pack (Alt: CDR14BG330EJUM) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CDR14BG330EJUM
CDR14BG330EJUM CAD Models
CDR14BG330EJUM Part Data Attributes
|
CDR14BG330EJUM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR14BG330EJUM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000033uF, Surface Mount, 1111, CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 25 Weeks | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR14BG330EJUM
This table gives cross-reference parts and alternative options found for CDR14BG330EJUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BG330EJUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR13BG330EJNM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000033uF, Surface Mount, 1111, CHIP | CDR14BG330EJUM vs CDR13BG330EJNM |
100B330JW500XC100 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000033uF, Surface Mount, 1111, CHIP | CDR14BG330EJUM vs 100B330JW500XC100 |
CDR14BG330EJUS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000033uF, 1111 | CDR14BG330EJUM vs CDR14BG330EJUS |
100B330JCA500XC100 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000033uF, Surface Mount, 1111, CHIP | CDR14BG330EJUM vs 100B330JCA500XC100 |
CDR13BG330EJNP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000033uF, 1111 | CDR14BG330EJUM vs CDR13BG330EJNP |
CDR14BG330EJUR | Kyocera AVX Components | $2.3148 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000033uF, Surface Mount, 1111, CHIP | CDR14BG330EJUM vs CDR14BG330EJUR |
100B330JTN500XC100 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000033uF, Surface Mount, 1111, CHIP | CDR14BG330EJUM vs 100B330JTN500XC100 |
CDR14BG330EJSS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000033uF, 1111 | CDR14BG330EJUM vs CDR14BG330EJSS |
CDR14BG330EJSR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000033uF, 1111 | CDR14BG330EJUM vs CDR14BG330EJSR |
CDR13BG330EJNS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000033uF, 1111 | CDR14BG330EJUM vs CDR13BG330EJNS |