Part Details for CDR14BG300EJSP by Kyocera AVX Components
Results Overview of CDR14BG300EJSP by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR14BG300EJSP Information
CDR14BG300EJSP by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR14BG300EJSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR14BG300EJSP
|
Avnet Americas | Cap Ceramic 30pF 500V +90?20ppm/C 5% SMD (0.1%FR) 125?C Waffle Pack - Waffle Pack (Alt: CDR14BG300EJ... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Waffle Pack | 700 Factory Stock |
|
RFQ |
Part Details for CDR14BG300EJSP
CDR14BG300EJSP CAD Models
CDR14BG300EJSP Part Data Attributes
|
CDR14BG300EJSP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR14BG300EJSP
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.00003uF, 1111
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 25 Weeks | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR14BG300EJSP
This table gives cross-reference parts and alternative options found for CDR14BG300EJSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BG300EJSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR14BG300EJUP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00003uF, Surface Mount, 1111, CHIP | CDR14BG300EJSP vs CDR14BG300EJUP |
CDR13BG300EJZR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 1111, | CDR14BG300EJSP vs CDR13BG300EJZR |
CDR14BG300EJSS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.00003uF, 1111 | CDR14BG300EJSP vs CDR14BG300EJSS |
CDR14BG300EJWS | Presidio Components Inc | Check for Price | Fixed Capacitor, | CDR14BG300EJSP vs CDR14BG300EJWS |
CDR14BG300EJWR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 1111, | CDR14BG300EJSP vs CDR14BG300EJWR |
CDR14BG300EJSM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00003uF, Surface Mount, 1111, CHIP | CDR14BG300EJSP vs CDR14BG300EJSM |
CDR14BG300EJUS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00003uF, Surface Mount, 1111, CHIP | CDR14BG300EJSP vs CDR14BG300EJUS |
100B300JPN500XC100 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00003uF, Surface Mount, 1111, CHIP | CDR14BG300EJSP vs 100B300JPN500XC100 |
CDR14BG300EJSR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00003uF, Surface Mount, 1111, CHIP | CDR14BG300EJSP vs CDR14BG300EJSR |
CDR14BG300EJWS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.00003uF, 1111 | CDR14BG300EJSP vs CDR14BG300EJWS |