Datasheets
CDR14BG111EFSP by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00011uF, 1111,

Part Details for CDR14BG111EFSP by Kyocera AVX Components

Overview of CDR14BG111EFSP by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CDR14BG111EFSP

CDR14BG111EFSP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDR14BG111EFSP Part Data Attributes

CDR14BG111EFSP Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
CDR14BG111EFSP Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00011uF, 1111,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 1111
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 0.00011 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities Packaging
Dielectric Material CERAMIC
JESD-609 Code e0
Length 2.79 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 500 V
Reference Standard MIL-C-55681/4
Size Code 1111
Surface Mount YES
Temperature Characteristics Code BG
Temperature Coefficient 90ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Width 2.79 mm

Alternate Parts for CDR14BG111EFSP

This table gives cross-reference parts and alternative options found for CDR14BG111EFSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BG111EFSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CDR14BG111EFUP Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00011uF, 1111, Kyocera AVX Components CDR14BG111EFSP vs CDR14BG111EFUP
CDR13BG111EFMS Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00011uF, 1111, Kyocera AVX Components CDR14BG111EFSP vs CDR13BG111EFMS
CDR13BG111EFMP Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00011uF, 1111, Kyocera AVX Components CDR14BG111EFSP vs CDR13BG111EFMP
CDR13BG111EFMM Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00011uF, 1111, Kyocera AVX Components CDR14BG111EFSP vs CDR13BG111EFMM
CDR13BG111EFNP Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00011uF, 1111, Kyocera AVX Components CDR14BG111EFSP vs CDR13BG111EFNP
CDR14BG111EFWR Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00011uF, 1111, Kyocera AVX Components CDR14BG111EFSP vs CDR14BG111EFWR
CDR14BG111EFSR Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00011uF, 1111, Kyocera AVX Components CDR14BG111EFSP vs CDR14BG111EFSR
CDR14BG111EFSM Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00011uF, 1111, Kyocera AVX Components CDR14BG111EFSP vs CDR14BG111EFSM
CDR14BG111EFUS Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00011uF, 1111, Kyocera AVX Components CDR14BG111EFSP vs CDR14BG111EFUS
CDR14BG111EFWS Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00011uF, 1111, Kyocera AVX Components CDR14BG111EFSP vs CDR14BG111EFWS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR14BG111EFSP by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR14BG111EFSP by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CDR14BG111EFSP would you like to use for your alert(s)?
  • Please alert me when CDR14BG111EFSP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR14BG111EFSP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR14BG111EFSP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR14BG111EFSP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR14BG111EFSP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR14BG111EFSP by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: