Part Details for CDR14BG102AFUR\M500 by Kyocera AVX Components
Overview of CDR14BG102AFUR\M500 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5000ARWZ | Analog Devices | Isolated DC/DC Converter | |
ADUM5000ARWZ-RL | Analog Devices | Isolated DC/DC Converter | |
ADUM5000WARWZ-RL | Analog Devices | Isolated DC/DC Converter |
Price & Stock for CDR14BG102AFUR\M500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR14BG102AFUR\M500
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 50V 1% Min Qty: 500 Package Multiple: 500 Container: WAFL |
Americas - 1500 In Stock |
|
$14.3300 | Buy Now |