Part Details for CDR14BG101EGUP\R500 by Kyocera AVX Components
Overview of CDR14BG101EGUP\R500 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR14BG101EGUP\R500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR14BG101EGUP\R500
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100PF 500V 2% Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2500 In Stock |
|
$5.5200 | Buy Now |