Part Details for CDR13BP2R0EBNS by Kyocera AVX Components
Overview of CDR13BP2R0EBNS by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR13BP2R0EBNS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR13BP2R0EBNS
|
Avnet Americas | Cap Ceramic 2pF 500V C0G 0.1pF SMD (0.001%FR) 125°C Waffle Pack - Waffle Pack (Alt: CDR13BP2R0EBNS) RoHS: Not Compliant Min Qty: 87 Package Multiple: 80 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CDR13BP2R0EBNS
CDR13BP2R0EBNS CAD Models
CDR13BP2R0EBNS Part Data Attributes
|
CDR13BP2R0EBNS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR13BP2R0EBNS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000002uF, Surface Mount, 1111, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e4 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Nickel/Gold (Ag/Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR13BP2R0EBNS
This table gives cross-reference parts and alternative options found for CDR13BP2R0EBNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR13BP2R0EBNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR14BP2R0EBUS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000002uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR13BP2R0EBNS vs CDR14BP2R0EBUS |
CDR14BP2R0EBSS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000002uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR13BP2R0EBNS vs CDR14BP2R0EBSS |
CDR14BP2R0EBUP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000002uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR13BP2R0EBNS vs CDR14BP2R0EBUP |
CDR14BP2R0EBSM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000002uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR13BP2R0EBNS vs CDR14BP2R0EBSM |
CDR14BP2R0EBUM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000002uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR13BP2R0EBNS vs CDR14BP2R0EBUM |
CDR14BP2R0EBSR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000002uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR13BP2R0EBNS vs CDR14BP2R0EBSR |
CDR13BP2R0EBNP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000002uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR13BP2R0EBNS vs CDR13BP2R0EBNP |
CDR14BP2R0EBSP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000002uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR13BP2R0EBNS vs CDR14BP2R0EBSP |