Part Details for CDR13BP150EGMM by Presidio Components Inc
Overview of CDR13BP150EGMM by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR13BP150EGMM
CDR13BP150EGMM CAD Models
CDR13BP150EGMM Part Data Attributes
|
CDR13BP150EGMM
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR13BP150EGMM
Presidio Components Inc
Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000015uF, 1111,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.591 mm | |
Length | 2.794 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1010 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.794 mm |
Alternate Parts for CDR13BP150EGMM
This table gives cross-reference parts and alternative options found for CDR13BP150EGMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR13BP150EGMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR14BP150EGUS | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR13BP150EGMM vs CDR14BP150EGUS |
CDR13BP150EGMS | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR13BP150EGMM vs CDR13BP150EGMS |
CDR13BP150EGNM | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR13BP150EGMM vs CDR13BP150EGNM |
CDR14BP150EGZP | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR13BP150EGMM vs CDR14BP150EGZP |
CDR14BP150EGZR | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR13BP150EGMM vs CDR14BP150EGZR |
CDR13BP150EGNS | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR13BP150EGMM vs CDR13BP150EGNS |
CDR14BP150EGZS | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR13BP150EGMM vs CDR14BP150EGZS |
CDR13BP150EGNR | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR13BP150EGMM vs CDR13BP150EGNR |
CDR13BP150EGNP | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR13BP150EGMM vs CDR13BP150EGNP |
CDR14BP150EGZM | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR13BP150EGMM vs CDR14BP150EGZM |