Part Details for CDR13BP150EGMM by American Technical Ceramics Corp
Overview of CDR13BP150EGMM by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR13BP150EGMM
CDR13BP150EGMM CAD Models
CDR13BP150EGMM Part Data Attributes
|
CDR13BP150EGMM
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CDR13BP150EGMM
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000015uF, 1111,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Porcelain or Ceramic Dielectrics | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
Length | 2.79 mm | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-C-55681/4 | |
Series | CDR13 | |
Size Code | 1111 | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 2.79 mm |