Part Details for CDR12BP821AKUR by Kyocera AVX Components
Overview of CDR12BP821AKUR by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR12BP821AKUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1854
|
Newark | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, Bp, 30Ppm/Cel Tc, 0.00082Uf, Surface Mount, 0505 Rohs Compliant: Yes |Kyocera Avx CDR12BP821AKUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8900 / $6.8600 | Buy Now |
Part Details for CDR12BP821AKUR
CDR12BP821AKUR CAD Models
CDR12BP821AKUR Part Data Attributes
|
CDR12BP821AKUR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR12BP821AKUR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0606, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BP821AKUR
This table gives cross-reference parts and alternative options found for CDR12BP821AKUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BP821AKUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BP821AKSS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00082uF, 0606, | Presidio Components Inc | CDR12BP821AKUR vs CDR12BP821AKSS |
CDR13BP821AKMS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR12BP821AKUR vs CDR13BP821AKMS |
CDR11BP821AKMP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP821AKUR vs CDR11BP821AKMP |
CDR12BP821AKUM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00082uF, 0606, | Presidio Components Inc | CDR12BP821AKUR vs CDR12BP821AKUM |
CDR11BP821AKNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP821AKUR vs CDR11BP821AKNS |
CDR11BP821AKNM | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR12BP821AKUR vs CDR11BP821AKNM |
CDR11BP821AKNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP821AKUR vs CDR11BP821AKNP |
CDR11BP821AKMM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP821AKUR vs CDR11BP821AKMM |
CDR12BP821AKZM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00082uF, 0606, | Presidio Components Inc | CDR12BP821AKUR vs CDR12BP821AKZM |
CDR12BP821AKSM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00082uF, 0606, | Presidio Components Inc | CDR12BP821AKUR vs CDR12BP821AKSM |