Part Details for CDR12BP4R7ABUS by Kyocera AVX Components
Overview of CDR12BP4R7ABUS by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR12BP4R7ABUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR12BP4R7ABUS
|
Avnet Americas | Cap Ceramic 4.7pF 50V C0G 0.1pF SMD (0.001%FR) 125?C Waffle Pack - Waffle Pack (Alt: CDR12BP4R7ABUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 29 Weeks, 0 Days Container: Waffle Pack | 400 Factory Stock |
|
RFQ | |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0000047 uF, SURFACE MOUNT, 0606 | 1509 |
|
$15.2634 / $20.3512 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0000047 uF, SURFACE MOUNT, 0606 | 41 |
|
Buy Now | |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0000047 uF, SURFACE MOUNT, 0606 | 16 |
|
$3.3660 / $4.5900 | Buy Now |
DISTI #
CDR12BP4R7ABUS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7PF 50V .1PF Min Qty: 100 Package Multiple: 100 Container: WAFL | Americas - 0 |
|
Buy Now |
Part Details for CDR12BP4R7ABUS
CDR12BP4R7ABUS CAD Models
CDR12BP4R7ABUS Part Data Attributes
|
CDR12BP4R7ABUS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR12BP4R7ABUS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.13% +Tol, 2.13% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0606, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 29 Weeks | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.1277% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 2.1277% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BP4R7ABUS
This table gives cross-reference parts and alternative options found for CDR12BP4R7ABUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BP4R7ABUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BP4R7ABUM | Ceramic Capacitor, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, BP, -/+30ppm/Cel TC, 0.0000047uF, 0606, | Presidio Components Inc | CDR12BP4R7ABUS vs CDR12BP4R7ABUM |
CDR11BP4R7ABMR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.13% +Tol, 2.13% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP4R7ABUS vs CDR11BP4R7ABMR |
CDR12BP4R7ABZP | Ceramic Capacitor, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, BP, -/+30ppm/Cel TC, 0.0000047uF, 0606, | Presidio Components Inc | CDR12BP4R7ABUS vs CDR12BP4R7ABZP |
CDR12BP4R7ABZM | Ceramic Capacitor, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, BP, -/+30ppm/Cel TC, 0.0000047uF, 0606, | Presidio Components Inc | CDR12BP4R7ABUS vs CDR12BP4R7ABZM |
CDR11BP4R7ABMP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.13% +Tol, 2.13% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP4R7ABUS vs CDR11BP4R7ABMP |
CDR11BP4R7ABNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.13% +Tol, 2.13% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP4R7ABUS vs CDR11BP4R7ABNR |
CDR12BP4R7ABSP | Ceramic Capacitor, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, BP, -/+30ppm/Cel TC, 0.0000047uF, 0606, | Presidio Components Inc | CDR12BP4R7ABUS vs CDR12BP4R7ABSP |
CDR11BP4R7ABNM | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR12BP4R7ABUS vs CDR11BP4R7ABNM |
CDR12BP4R7ABSM | Ceramic Capacitor, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, BP, -/+30ppm/Cel TC, 0.0000047uF, 0606, | Presidio Components Inc | CDR12BP4R7ABUS vs CDR12BP4R7ABSM |
CDR12BP4R7ABZR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.13% +Tol, 2.13% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP4R7ABUS vs CDR12BP4R7ABZR |