Part Details for CDR12BP471AKSP by Kyocera AVX Components
Overview of CDR12BP471AKSP by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR12BP471AKSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR12BP471AKSP
|
Avnet Americas | Cap Ceramic 470pF 50V C0G 10% SMD (0.1%FR) 125?C Waffle Pack - Bulk (Alt: CDR12BP471AKSP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks, 0 Days Container: Bulk | 700 Factory Stock |
|
RFQ | |
DISTI #
CDR12BP471AKUR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 470PF 50V 10% Min Qty: 100 Package Multiple: 100 Container: WAFL | Americas - 0 |
|
$2.4200 | Buy Now |
Part Details for CDR12BP471AKSP
CDR12BP471AKSP CAD Models
CDR12BP471AKSP Part Data Attributes
|
CDR12BP471AKSP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR12BP471AKSP
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0606, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 33 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BP471AKSP
This table gives cross-reference parts and alternative options found for CDR12BP471AKSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BP471AKSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BP471AKSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP471AKSP vs CDR12BP471AKSR |
CDR12BP471AKUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP471AKSP vs CDR12BP471AKUR |
CDR12BP471AKUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP471AKSP vs CDR12BP471AKUM |
CDR12BP471AKUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP471AKSP vs CDR12BP471AKUP |
CDR12BP471AKUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP471AKSP vs CDR12BP471AKUS |
CDR12BP471AKSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP471AKSP vs CDR12BP471AKSM |
CDR12BP471AKSS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP471AKSP vs CDR12BP471AKSS |