Part Details for CDR12BP470AFSS by Presidio Components Inc
Overview of CDR12BP470AFSS by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR12BP470AFSS
CDR12BP470AFSS CAD Models
CDR12BP470AFSS Part Data Attributes
|
CDR12BP470AFSS
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR12BP470AFSS
Presidio Components Inc
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000047uF, 0606,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0606 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BP470AFSS
This table gives cross-reference parts and alternative options found for CDR12BP470AFSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BP470AFSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BP470AFZS | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000047uF, 0606, | Presidio Components Inc | CDR12BP470AFSS vs CDR12BP470AFZS |
CDR11BP470AFNR | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR12BP470AFSS vs CDR11BP470AFNR |
CDR12BP470AFUR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000047uF, 0606, | Presidio Components Inc | CDR12BP470AFSS vs CDR12BP470AFUR |
CDR11BP470AFNS | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR12BP470AFSS vs CDR11BP470AFNS |
CDR12BP470AFUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP470AFSS vs CDR12BP470AFUR |
CDR12BP470AFUP | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000047uF, 0606, | Presidio Components Inc | CDR12BP470AFSS vs CDR12BP470AFUP |
CDR12BP470AFSS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP470AFSS vs CDR12BP470AFSS |
CDR12BP470AFUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP470AFSS vs CDR12BP470AFUM |
CDR11BP470AFNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP470AFSS vs CDR11BP470AFNR |
CDR12BP470AFSM | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000047uF, 0606, | Presidio Components Inc | CDR12BP470AFSS vs CDR12BP470AFSM |