CDR12BP360KMUM
Description: Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0606

Overview of CDR12BP360KMUM by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for CDR12BP360KMUM by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR12BP360KMUM by American Technical Ceramics Corp

CDR12BP360KMUM
American Technical Ceramics Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0606
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000036 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.98 mm
JESD-609 Code
e0
Length
1.4 mm
Manufacturer Series
CDR12
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
150 V
Reference Standard
MIL-PRF-55681
Size Code
0606
Surface Mount
YES
Temperature Characteristics Code
BP
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.4 mm
Want to compare parts?
  1. CDR12BP360KMUM
    American Technical Ceramics Corp
    Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0606
    VS

Alternate Parts for CDR12BP360KMUM

This table gives cross-reference parts and alternative options found for CDR12BP360KMUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BP360KMUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR11BP360KMNP Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0606, CHIP American Technical Ceramics Corp CDR12BP360KMUM vs CDR11BP360KMNP
CDR12BP360KMSS Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0606 American Technical Ceramics Corp CDR12BP360KMUM vs CDR12BP360KMSS
CDR12BP360KMSP Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0606 American Technical Ceramics Corp CDR12BP360KMUM vs CDR12BP360KMSP
CDR12BP360KMWP Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0606 American Technical Ceramics Corp CDR12BP360KMUM vs CDR12BP360KMWP
CDR12BP360KMWM Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0606 American Technical Ceramics Corp CDR12BP360KMUM vs CDR12BP360KMWM
CDR12BP360KMUP Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0606 American Technical Ceramics Corp CDR12BP360KMUM vs CDR12BP360KMUP
CDR12BP360KMWR Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0606 American Technical Ceramics Corp CDR12BP360KMUM vs CDR12BP360KMWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR12BP360KMUM by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR12BP360KMUM by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of CDR12BP360KMUM would you like to use for your alert(s)?
  • Please alert me when CDR12BP360KMUM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR12BP360KMUM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR12BP360KMUM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR12BP360KMUM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR12BP360KMUM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR12BP360KMUM by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: