Part Details for CDR12BP360AFSP by Kyocera AVX Components
Overview of CDR12BP360AFSP by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR12BP360AFSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR12BP360AFSP
|
Avnet Americas | Cap Ceramic 36pF 50V C0G 1% SMD (0.1%FR) 125°C Waffle Pack - Waffle Pack (Alt: CDR12BP360AFSP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CDR12BP360AFSP
CDR12BP360AFSP CAD Models
CDR12BP360AFSP Part Data Attributes
|
CDR12BP360AFSP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR12BP360AFSP
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0606, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BP360AFSP
This table gives cross-reference parts and alternative options found for CDR12BP360AFSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BP360AFSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BP360AFWR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP360AFSP vs CDR12BP360AFWR |
CDR12BP360AFSS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP360AFSP vs CDR12BP360AFSS |
CDR12BP360AFZP | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000036uF, 0606, | Presidio Components Inc | CDR12BP360AFSP vs CDR12BP360AFZP |
CDR11BP360AFNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP360AFSP vs CDR11BP360AFNS |
CDR12BP360AFZS | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000036uF, 0606, | Presidio Components Inc | CDR12BP360AFSP vs CDR12BP360AFZS |
CDR12BP360AFUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP360AFSP vs CDR12BP360AFUS |
CDR12BP360AFUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP360AFSP vs CDR12BP360AFUR |
CDR11BP360AFNP | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR12BP360AFSP vs CDR11BP360AFNP |
CDR11BP360AFNM | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR12BP360AFSP vs CDR11BP360AFNM |
CDR12BP360AFZM | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000036uF, 0606, | Presidio Components Inc | CDR12BP360AFSP vs CDR12BP360AFZM |