Part Details for CDR12BP331AJUR by Kyocera AVX Components
Overview of CDR12BP331AJUR by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR12BP331AJUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR12BP331AJUR
|
Avnet Americas | Cap Ceramic 330pF 50V C0G 5% SMD (0.01%FR) 125?C Waffle Pack - Waffle Pack (Alt: CDR12BP331AJUR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks, 0 Days Container: Waffle Pack | 1300 Factory Stock |
|
RFQ | |
|
Bristol Electronics | 30 |
|
RFQ |
Part Details for CDR12BP331AJUR
CDR12BP331AJUR CAD Models
CDR12BP331AJUR Part Data Attributes
|
CDR12BP331AJUR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR12BP331AJUR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0606, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 33 Weeks | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BP331AJUR
This table gives cross-reference parts and alternative options found for CDR12BP331AJUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BP331AJUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BP331AJZM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00033uF, 0606, | Presidio Components Inc | CDR12BP331AJUR vs CDR12BP331AJZM |
CDR12BP331AJZR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP331AJUR vs CDR12BP331AJZR |
CDR12BP331AJUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP331AJUR vs CDR12BP331AJUM |
CDR11BP331AJYM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP331AJUR vs CDR11BP331AJYM |
CDR11BP331AJMP | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00033uF, 0606, | Presidio Components Inc | CDR12BP331AJUR vs CDR11BP331AJMP |
CDR12BP331AJUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP331AJUR vs CDR12BP331AJUS |
CDR11BP331AJNR | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR12BP331AJUR vs CDR11BP331AJNR |
CDR11BP331AJNP | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR12BP331AJUR vs CDR11BP331AJNP |
CDR12BP331AJYM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BP331AJUR vs CDR12BP331AJYM |
CDR12BP331AJZR | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00033uF, 0606, | Presidio Components Inc | CDR12BP331AJUR vs CDR12BP331AJZR |