Part Details for CDR12BP300AFUR by Kyocera AVX Components
Results Overview of CDR12BP300AFUR by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR12BP300AFUR Information
CDR12BP300AFUR by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR12BP300AFUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR12BP300AFUR
|
Avnet Americas | Cap Ceramic 30pF 50V C0G 1% SMD (0.01%FR) 125?C Waffle Pack - Waffle Pack (Alt: CDR12BP300AFUR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
RFQ | |
|
Quest Components | CAP,CERAMIC,30PF,50VDC,.5-PF TOL,.5+PF TOL,1-% TOL,1+% TOL,BP-TC CODE,-30,30PPM-TC | 18 |
|
$3.6000 / $7.2000 | Buy Now |