Part Details for CDR12BP120KFUR by Kyocera AVX Components
Overview of CDR12BP120KFUR by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR12BP120KFUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR12BP120KFUR
|
Avnet Americas | - Bulk (Alt: CDR12BP120KFUR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR12BP120KFUR
CDR12BP120KFUR CAD Models
CDR12BP120KFUR Part Data Attributes
|
CDR12BP120KFUR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR12BP120KFUR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, BP, -/+30ppm/Cel TC, 0.000012uF, 0606
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BP120KFUR
This table gives cross-reference parts and alternative options found for CDR12BP120KFUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BP120KFUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR12BP120KFSM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000012uF, 0606, | CDR12BP120KFUR vs CDR12BP120KFSM |
CDR11BP120KFMS | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 150V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000012uF, 0606, | CDR12BP120KFUR vs CDR11BP120KFMS |
CDR12BP120KFSS | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 150V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000012uF, 0606, | CDR12BP120KFUR vs CDR12BP120KFSS |
CDR11BP120KFMR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000012uF, 0606, | CDR12BP120KFUR vs CDR11BP120KFMR |
CDR12BP120KFWM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000012uF, 0606, | CDR12BP120KFUR vs CDR12BP120KFWM |
CDR12BP120KFZM | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 150V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000012uF, 0606, | CDR12BP120KFUR vs CDR12BP120KFZM |
CDR12BP120KFSP | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 150V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000012uF, 0606, | CDR12BP120KFUR vs CDR12BP120KFSP |
CDR11BP120KFNR | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, | CDR12BP120KFUR vs CDR11BP120KFNR |
CDR11BP120KFNS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000012uF, 0606, | CDR12BP120KFUR vs CDR11BP120KFNS |
CDR11BP120KFMP | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 150V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000012uF, 0606, | CDR12BP120KFUR vs CDR11BP120KFMP |