Part Details for CDR12BG510KJUP by Presidio Components Inc
Overview of CDR12BG510KJUP by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR12BG510KJUP
CDR12BG510KJUP CAD Models
CDR12BG510KJUP Part Data Attributes
|
CDR12BG510KJUP
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR12BG510KJUP
Presidio Components Inc
Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000051uF, 0606,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0606 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.508 mm | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BG510KJUP
This table gives cross-reference parts and alternative options found for CDR12BG510KJUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BG510KJUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BG510KJSP | Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000051uF, 0606, | Presidio Components Inc | CDR12BG510KJUP vs CDR12BG510KJSP |
CDR11BG510KJMP | Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000051uF, 0606, | Presidio Components Inc | CDR12BG510KJUP vs CDR11BG510KJMP |
CDR12BG510KJUS | Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000051uF, 0606, | Presidio Components Inc | CDR12BG510KJUP vs CDR12BG510KJUS |
CDR11BG510KJMM | Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000051uF, 0606, | Presidio Components Inc | CDR12BG510KJUP vs CDR11BG510KJMM |
CDR11BG510KJMS | Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000051uF, 0606, | Presidio Components Inc | CDR12BG510KJUP vs CDR11BG510KJMS |
CDR12BG510KJZM | Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000051uF, 0606, | Presidio Components Inc | CDR12BG510KJUP vs CDR12BG510KJZM |
CDR12BG510KJUM | Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000051uF, 0606, | Presidio Components Inc | CDR12BG510KJUP vs CDR12BG510KJUM |
CDR12BG510KJSM | Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000051uF, 0606, | Presidio Components Inc | CDR12BG510KJUP vs CDR12BG510KJSM |
CDR12BG510KJZR | Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000051uF, 0606, | Presidio Components Inc | CDR12BG510KJUP vs CDR12BG510KJZR |