CDR12BG330KKUM
Description: Ceramic Capacitor, Ceramic, 150V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000033uF, 0606,

Overview of CDR12BG330KKUM by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDR12BG330KKUM by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR12BG330KKUM by Presidio Components Inc

CDR12BG330KKUM
Presidio Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 0606
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.508 mm
Length
1.4 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
150 V
Reference Standard
MIL-PRF-55681
Size Code
0606
Temperature Characteristics Code
BG
Temperature Coefficient
90ppm/Cel ppm/°C
Width
1.4 mm
Want to compare parts?
  1. CDR12BG330KKUM
    Presidio Components Inc
    Ceramic Capacitor, Ceramic, 150V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000033uF, 0606,
    VS

Alternate Parts for CDR12BG330KKUM

This table gives cross-reference parts and alternative options found for CDR12BG330KKUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BG330KKUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR12BG330KKZR Ceramic Capacitor, Ceramic, 150V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000033uF, 0606, Presidio Components Inc CDR12BG330KKUM vs CDR12BG330KKZR
CDR12BG330KKSP Ceramic Capacitor, Ceramic, 150V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000033uF, 0606, Presidio Components Inc CDR12BG330KKUM vs CDR12BG330KKSP
CDR11BG330KKMM Ceramic Capacitor, Ceramic, 150V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000033uF, 0606, Presidio Components Inc CDR12BG330KKUM vs CDR11BG330KKMM
CDR12BG330KKUP Ceramic Capacitor, Ceramic, 150V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000033uF, 0606, Presidio Components Inc CDR12BG330KKUM vs CDR12BG330KKUP
CDR12BG330KKZS Ceramic Capacitor, Ceramic, 150V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000033uF, 0606, Presidio Components Inc CDR12BG330KKUM vs CDR12BG330KKZS
CDR12BG330KKZM Ceramic Capacitor, Ceramic, 150V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000033uF, 0606, Presidio Components Inc CDR12BG330KKUM vs CDR12BG330KKZM
CDR11BG330KKMP Ceramic Capacitor, Ceramic, 150V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000033uF, 0606, Presidio Components Inc CDR12BG330KKUM vs CDR11BG330KKMP
CDR12BG330KKSR Ceramic Capacitor, Ceramic, 150V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000033uF, 0606, Presidio Components Inc CDR12BG330KKUM vs CDR12BG330KKSR
CDR12BG330KKUR Ceramic Capacitor, Ceramic, 150V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000033uF, 0606, Presidio Components Inc CDR12BG330KKUM vs CDR12BG330KKUR
CDR12BG330KKSM Ceramic Capacitor, Ceramic, 150V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000033uF, 0606, Presidio Components Inc CDR12BG330KKUM vs CDR12BG330KKSM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR12BG330KKUM by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR12BG330KKUM by Presidio Components Inc

Select Manufacturer
Which Manufacturer of CDR12BG330KKUM would you like to use for your alert(s)?
  • Please alert me when CDR12BG330KKUM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR12BG330KKUM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR12BG330KKUM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR12BG330KKUM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR12BG330KKUM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR12BG330KKUM by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: