Part Details for CDR12BG300AGUM by Kyocera AVX Components
Results Overview of CDR12BG300AGUM by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR12BG300AGUM Information
CDR12BG300AGUM by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR12BG300AGUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR12BG300AGUM
|
Avnet Americas | Cap Ceramic 30pF 50V +90?20ppm/C 2% SMD (1%FR) 125?C Waffle Pack - Waffle Pack (Alt: CDR12BG300AGUM) RoHS: Not Compliant Min Qty: 128 Package Multiple: 100 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CDR12BG300AGUM
CDR12BG300AGUM CAD Models
CDR12BG300AGUM Part Data Attributes
|
CDR12BG300AGUM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR12BG300AGUM
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.00003uF, 0606
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BG300AGUM
This table gives cross-reference parts and alternative options found for CDR12BG300AGUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BG300AGUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR11BG300AGNR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 0606, | CDR12BG300AGUM vs CDR11BG300AGNR |
CDR11BG300AGNS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 0606, | CDR12BG300AGUM vs CDR11BG300AGNS |
CDR12BG300AGUR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.00003uF, Surface Mount, 0606, CHIP | CDR12BG300AGUM vs CDR12BG300AGUR |
CDR11BG300AGNM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 0606, | CDR12BG300AGUM vs CDR11BG300AGNM |
CDR12BG300AGWR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 0606, | CDR12BG300AGUM vs CDR12BG300AGWR |
CDR12BG300AGWS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 0606, | CDR12BG300AGUM vs CDR12BG300AGWS |
CDR11BG300AGNP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 0606, | CDR12BG300AGUM vs CDR11BG300AGNP |
CDR12BG300AGWP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 0606, | CDR12BG300AGUM vs CDR12BG300AGWP |