Part Details for CDR12BG220AFUR by Kyocera AVX Components
Overview of CDR12BG220AFUR by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR12BG220AFUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR12BG220AFUR
|
Avnet Americas | Cap Ceramic 22pF 50V +90?20ppm/C 1% SMD (0.01%FR) 125?C Waffle Pack - Bulk (Alt: CDR12BG220AFUR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CDR12BG220AFUR
CDR12BG220AFUR CAD Models
CDR12BG220AFUR Part Data Attributes
|
CDR12BG220AFUR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR12BG220AFUR
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000022uF, 0606
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR12BG220AFUR
This table gives cross-reference parts and alternative options found for CDR12BG220AFUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BG220AFUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BG220AFSS | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000022uF, 0606, | Kyocera AVX Components | CDR12BG220AFUR vs CDR12BG220AFSS |
CDR12BG220AFUS | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000022uF, 0606 | Kyocera AVX Components | CDR12BG220AFUR vs CDR12BG220AFUS |
CDR12BG220AFWR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.000022uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BG220AFUR vs CDR12BG220AFWR |
CDR12BG220AFSM | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000022uF, 0606, | Kyocera AVX Components | CDR12BG220AFUR vs CDR12BG220AFSM |
CDR11BG220AFNR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000022uF, 0606, | Kyocera AVX Components | CDR12BG220AFUR vs CDR11BG220AFNR |
CDR11BG220AFNS | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000022uF, 0606, | Kyocera AVX Components | CDR12BG220AFUR vs CDR11BG220AFNS |
CDR12BG220AFWP | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000022uF, 0606 | Kyocera AVX Components | CDR12BG220AFUR vs CDR12BG220AFWP |
CDR12BG220AFWS | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000022uF, 0606 | Kyocera AVX Components | CDR12BG220AFUR vs CDR12BG220AFWS |
CDR12BG220AFUP | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000022uF, 0606 | Kyocera AVX Components | CDR12BG220AFUR vs CDR12BG220AFUP |
CDR12BG220AFUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.000022uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR12BG220AFUR vs CDR12BG220AFUM |