CDR12BG220AFUM
Description: Ceramic Capacitor, Ceramic, 50V, 2.2727% +Tol, 2.2727% -Tol, BG, -20/+90ppm/Cel TC, 0.000022uF, 0606

Overview of CDR12BG220AFUM by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for CDR12BG220AFUM by American Technical Ceramics Corp

Part # Manufacturer Description Stock Price Buy
Quest Components   3
  • 1 $18.4903
  • 2 $17.2576
$17.2576 / $18.4903 Buy Now

CAD Models for CDR12BG220AFUM by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR12BG220AFUM by American Technical Ceramics Corp

CDR12BG220AFUM
American Technical Ceramics Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0606
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Porcelain or Ceramic Dielectrics
Dielectric Material
CERAMIC
Height
0.51 mm
JESD-609 Code
e0
Length
1.4 mm
Manufacturer Series
CDR12
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
55 °C
Package Style
SMT
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-C-55681/4
Series
CDR12
Size Code
0606
Temperature Characteristics Code
BG
Temperature Coefficient
90+/-20ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Width
1.4 mm
Want to compare parts?
  1. CDR12BG220AFUM
    American Technical Ceramics Corp
    Ceramic Capacitor, Ceramic, 50V, 2.2727% +Tol, 2.2727% -Tol, BG, -20/+90ppm/Cel TC, 0.000022uF, 0606
    VS

Alternate Parts for CDR12BG220AFUM

This table gives cross-reference parts and alternative options found for CDR12BG220AFUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR12BG220AFUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR11BG220AFNR Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, -20/+90ppm/Cel TC, 0.000022uF, 0606, American Technical Ceramics Corp CDR12BG220AFUM vs CDR11BG220AFNR
CDR11BG220AFNM Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, -20/+90ppm/Cel TC, 0.000022uF, 0606, American Technical Ceramics Corp CDR12BG220AFUM vs CDR11BG220AFNM
CDR12BG220AFWS Ceramic Capacitor, Ceramic, 50V, 2.2727% +Tol, 2.2727% -Tol, BG, -20/+90ppm/Cel TC, 0.000022uF, 0606 American Technical Ceramics Corp CDR12BG220AFUM vs CDR12BG220AFWS
CDR12BG220AFWM Ceramic Capacitor, Ceramic, 50V, 2.2727% +Tol, 2.2727% -Tol, BG, -20/+90ppm/Cel TC, 0.000022uF, 0606 American Technical Ceramics Corp CDR12BG220AFUM vs CDR12BG220AFWM
CDR12BG220AFSS Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, -20/+90ppm/Cel TC, 0.000022uF, 0606, American Technical Ceramics Corp CDR12BG220AFUM vs CDR12BG220AFSS
CDR12BG220AFUS Ceramic Capacitor, Ceramic, 50V, 2.2727% +Tol, 2.2727% -Tol, BG, -20/+90ppm/Cel TC, 0.000022uF, 0606 American Technical Ceramics Corp CDR12BG220AFUM vs CDR12BG220AFUS
CDR12BG220AFUR Ceramic Capacitor, Ceramic, 50V, 2.2727% +Tol, 2.2727% -Tol, BG, -20/+90ppm/Cel TC, 0.000022uF, 0606 American Technical Ceramics Corp CDR12BG220AFUM vs CDR12BG220AFUR
CDR12BG220AFWP Ceramic Capacitor, Ceramic, 50V, 2.2727% +Tol, 2.2727% -Tol, BG, -20/+90ppm/Cel TC, 0.000022uF, 0606 American Technical Ceramics Corp CDR12BG220AFUM vs CDR12BG220AFWP
CDR12BG220AFSR Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, -20/+90ppm/Cel TC, 0.000022uF, 0606, American Technical Ceramics Corp CDR12BG220AFUM vs CDR12BG220AFSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR12BG220AFUM by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR12BG220AFUM by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of CDR12BG220AFUM would you like to use for your alert(s)?
  • Please alert me when CDR12BG220AFUM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR12BG220AFUM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR12BG220AFUM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR12BG220AFUM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR12BG220AFUM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR12BG220AFUM by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: