Part Details for CDR125NP-270MC by Sumida Corporation
Overview of CDR125NP-270MC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR125NP-270MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR125NP-270MCTR-ND
|
DigiKey | FIXED IND 27UH 2A 80 MOHM SMD Min Qty: 500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8201 | Buy Now |
DISTI #
CDR125NP-270MC
|
Avnet Americas | Inductor Power Shielded Wirewound 27uH -15% to 20% 2.52MHz 2A SMD T/R - Tape and Reel (Alt: CDR125NP-270MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.6459 / $0.6982 | Buy Now |
DISTI #
851-CDR125NP-270MC
|
Mouser Electronics | Power Inductors - SMD 27uH A 20% SMD HI PWR IND RoHS: Compliant | 0 |
|
$0.7380 / $1.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6980 | Buy Now |
|
Quest Components | 583 |
|
$0.9679 / $2.0928 | Buy Now |
Part Details for CDR125NP-270MC
CDR125NP-270MC CAD Models
CDR125NP-270MC Part Data Attributes
|
CDR125NP-270MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR125NP-270MC
Sumida Corporation
General Purpose Inductor, 27uH, 20%, 1 Element, SMD, 5046, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 5046 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5046 | |
Construction | Magnetically Shielded | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.4 mm | |
Package Length | 12.6 mm | |
Package Style | SMT | |
Package Width | 11.6 mm | |
Packing Method | Tape | |
Rated Current-Max | 2 A | |
Self Resonance Frequency | 13.9 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |