Part Details for CDR11BP360KMNP by Presidio Components Inc
Overview of CDR11BP360KMNP by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR11BP360KMNP
CDR11BP360KMNP CAD Models
CDR11BP360KMNP Part Data Attributes
|
CDR11BP360KMNP
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR11BP360KMNP
Presidio Components Inc
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR11BP360KMNP
This table gives cross-reference parts and alternative options found for CDR11BP360KMNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BP360KMNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BP360KMSP | Ceramic Capacitor, Ceramic, 150V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.000036uF, 0606, | Presidio Components Inc | CDR11BP360KMNP vs CDR12BP360KMSP |
CDR11BP360KMNM | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR11BP360KMNP vs CDR11BP360KMNM |
CDR12BP360KMZM | Ceramic Capacitor, Ceramic, 150V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.000036uF, 0606, | Presidio Components Inc | CDR11BP360KMNP vs CDR12BP360KMZM |
CDR12BP360KMZR | Ceramic Capacitor, Ceramic, 150V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.000036uF, 0606, | Presidio Components Inc | CDR11BP360KMNP vs CDR12BP360KMZR |
CDR12BP360KMUP | Ceramic Capacitor, Ceramic, 150V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.000036uF, 0606, | Presidio Components Inc | CDR11BP360KMNP vs CDR12BP360KMUP |
CDR12BP360KMZP | Ceramic Capacitor, Ceramic, 150V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.000036uF, 0606, | Presidio Components Inc | CDR11BP360KMNP vs CDR12BP360KMZP |
CDR12BP360KMSS | Ceramic Capacitor, Ceramic, 150V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.000036uF, 0606, | Presidio Components Inc | CDR11BP360KMNP vs CDR12BP360KMSS |
CDR12BP360KMUM | Ceramic Capacitor, Ceramic, 150V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.000036uF, 0606, | Presidio Components Inc | CDR11BP360KMNP vs CDR12BP360KMUM |
CDR11BP360KMMR | Ceramic Capacitor, Ceramic, 150V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.000036uF, 0606, | Presidio Components Inc | CDR11BP360KMNP vs CDR11BP360KMMR |
CDR12BP360KMUR | Ceramic Capacitor, Ceramic, 150V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.000036uF, 0606, | Presidio Components Inc | CDR11BP360KMNP vs CDR12BP360KMUR |