Part Details for CDR11BP2R7ABMR by Kyocera AVX Components
Overview of CDR11BP2R7ABMR by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR11BP2R7ABMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR11BP2R7ABMR
|
Avnet Americas | Cap Ceramic 2.7pF 50V C0G 0.1pF SMD (0.01%FR) 125?C Waffle Pack - Waffle Pack (Alt: CDR11BP2R7ABMR) RoHS: Not Compliant Min Qty: 103 Package Multiple: 100 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CDR11BP2R7ABMR
CDR11BP2R7ABMR CAD Models
CDR11BP2R7ABMR Part Data Attributes
|
CDR11BP2R7ABMR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR11BP2R7ABMR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, BP, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0606, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.7037% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 3.7037% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR11BP2R7ABMR
This table gives cross-reference parts and alternative options found for CDR11BP2R7ABMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BP2R7ABMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BP2R7ABUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, BP, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP2R7ABMR vs CDR12BP2R7ABUS |
CDR12BP2R7ABSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, BP, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP2R7ABMR vs CDR12BP2R7ABSM |
CDR12BP2R7ABSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, BP, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP2R7ABMR vs CDR12BP2R7ABSR |
CDR11BP2R7ABMS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, BP, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP2R7ABMR vs CDR11BP2R7ABMS |
CDR12BP2R7ABUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, BP, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP2R7ABMR vs CDR12BP2R7ABUR |
CDR12BP2R7ABSS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, BP, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP2R7ABMR vs CDR12BP2R7ABSS |
CDR11BP2R7ABMP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, BP, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP2R7ABMR vs CDR11BP2R7ABMP |
CDR12BP2R7ABUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, BP, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP2R7ABMR vs CDR12BP2R7ABUM |
CDR12BP2R7ABUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, BP, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP2R7ABMR vs CDR12BP2R7ABUP |
CDR12BP2R7ABSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, BP, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP2R7ABMR vs CDR12BP2R7ABSP |