Part Details for CDR11BP180ACMP by Kyocera AVX Components
Overview of CDR11BP180ACMP by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR11BP180ACMP
CDR11BP180ACMP CAD Models
CDR11BP180ACMP Part Data Attributes
|
CDR11BP180ACMP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR11BP180ACMP
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.3889% +Tol, 1.3889% -Tol, BP, -/+30ppm/Cel TC, 0.000018uF, 0606,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Packaging | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.3889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1.3889% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-55681/4 | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR11BP180ACMP
This table gives cross-reference parts and alternative options found for CDR11BP180ACMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BP180ACMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR11BP180ACMR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.3889% +Tol, 1.3889% -Tol, BP, -/+30ppm/Cel TC, 0.000018uF, 0606, | Kyocera AVX Components | CDR11BP180ACMP vs CDR11BP180ACMR |
CDR11BP180ACMM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.3889% +Tol, 1.3889% -Tol, BP, -/+30ppm/Cel TC, 0.000018uF, 0606, | Kyocera AVX Components | CDR11BP180ACMP vs CDR11BP180ACMM |
CDR11BP180ACMS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.3889% +Tol, 1.3889% -Tol, BP, -/+30ppm/Cel TC, 0.000018uF, 0606, | Kyocera AVX Components | CDR11BP180ACMP vs CDR11BP180ACMS |