Part Details for CDR11BG910KMNP by American Technical Ceramics Corp
Overview of CDR11BG910KMNP by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR11BG910KMNP
CDR11BG910KMNP CAD Models
CDR11BG910KMNP Part Data Attributes
|
CDR11BG910KMNP
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CDR11BG910KMNP
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90+/-20ppm/Cel TC, 0.000091uF, Surface Mount, 0606, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Manufacturer Series | CDR11 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR11BG910KMNP
This table gives cross-reference parts and alternative options found for CDR11BG910KMNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BG910KMNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BG910KMSR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90+/-20ppm/Cel TC, 0.000091uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR11BG910KMNP vs CDR12BG910KMSR |
CDR12BG910KMUS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90+/-20ppm/Cel TC, 0.000091uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR11BG910KMNP vs CDR12BG910KMUS |
CDR12BG910KMWP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90+/-20ppm/Cel TC, 0.000091uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR11BG910KMNP vs CDR12BG910KMWP |
CDR12BG910KMUM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90+/-20ppm/Cel TC, 0.000091uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR11BG910KMNP vs CDR12BG910KMUM |
CDR12BG910KMWR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90+/-20ppm/Cel TC, 0.000091uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR11BG910KMNP vs CDR12BG910KMWR |
CDR12BG910KMWM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90+/-20ppm/Cel TC, 0.000091uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR11BG910KMNP vs CDR12BG910KMWM |
CDR12BG910KMSS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90+/-20ppm/Cel TC, 0.000091uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR11BG910KMNP vs CDR12BG910KMSS |
CDR12BG910KMWS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90+/-20ppm/Cel TC, 0.000091uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR11BG910KMNP vs CDR12BG910KMWS |
CDR11BG910KMNS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90+/-20ppm/Cel TC, 0.000091uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR11BG910KMNP vs CDR11BG910KMNS |
CDR11BG910KMNM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, BG, 90+/-20ppm/Cel TC, 0.000091uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR11BG910KMNP vs CDR11BG910KMNM |