Part Details for CDR11BG820AJNP by Kyocera AVX Components
Overview of CDR11BG820AJNP by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CDR11BG820AJNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR11BG820AJNP
|
Avnet Americas | Cap Ceramic 82pF 50V +90±20ppm/C 5% SMD (0.1%FR) 125°C Waffle Pack - Waffle Pack (Alt: CDR11BG820AJNP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Waffle Pack | 400 Factory Stock |
|
RFQ |
Part Details for CDR11BG820AJNP
CDR11BG820AJNP CAD Models
CDR11BG820AJNP Part Data Attributes
|
CDR11BG820AJNP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR11BG820AJNP
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000082uF, 0606
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 25 Weeks | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Silver/Nickel/Gold (Ag/Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR11BG820AJNP
This table gives cross-reference parts and alternative options found for CDR11BG820AJNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BG820AJNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BG820AJUM | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000082uF, 0606 | Kyocera AVX Components | CDR11BG820AJNP vs CDR12BG820AJUM |
CDR12BG820AJSP | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000082uF, 0606, | Kyocera AVX Components | CDR11BG820AJNP vs CDR12BG820AJSP |
CDR11BG820AJNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000082uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BG820AJNP vs CDR11BG820AJNS |
CDR12BG820AJSS | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000082uF, 0606, | Kyocera AVX Components | CDR11BG820AJNP vs CDR12BG820AJSS |
CDR12BG820AJUR | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000082uF, 0606 | Kyocera AVX Components | CDR11BG820AJNP vs CDR12BG820AJUR |
CDR12BG820AJUS | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000082uF, 0606 | Kyocera AVX Components | CDR11BG820AJNP vs CDR12BG820AJUS |
CDR12BG820AJWM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000082uF, 0606, | Kyocera AVX Components | CDR11BG820AJNP vs CDR12BG820AJWM |
CDR11BG820AJNM | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000082uF, 0606 | Kyocera AVX Components | CDR11BG820AJNP vs CDR11BG820AJNM |
CDR12BG820AJUP | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000082uF, 0606 | Kyocera AVX Components | CDR11BG820AJNP vs CDR12BG820AJUP |
CDR12BG820AJWS | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000082uF, 0606, | Kyocera AVX Components | CDR11BG820AJNP vs CDR12BG820AJWS |