Part Details for CDR11BG6R8ABMR by Kyocera AVX Components
Overview of CDR11BG6R8ABMR by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR11BG6R8ABMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR11BG6R8ABMR
|
Avnet Americas | Cap Ceramic 6.8pF 50V +90±20ppm/C 0.1pF SMD (0.01%FR) 125°C Waffle Pack - Waffle Pack (Alt: CDR11BG6R8ABMR) RoHS: Not Compliant Min Qty: 105 Package Multiple: 100 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CDR11BG6R8ABMR
CDR11BG6R8ABMR CAD Models
CDR11BG6R8ABMR Part Data Attributes
|
CDR11BG6R8ABMR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR11BG6R8ABMR
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, BG, 90ppm/Cel TC, 0.0000068uF, 0606
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.979 mm | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.4706% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 1.4706% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR11BG6R8ABMR
This table gives cross-reference parts and alternative options found for CDR11BG6R8ABMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BG6R8ABMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR11BG6R8ABMP | Ceramic Capacitor, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, BG, 90ppm/Cel TC, 0.0000068uF, 0606 | Kyocera AVX Components | CDR11BG6R8ABMR vs CDR11BG6R8ABMP |
CDR12BG6R8ABYR | Ceramic Capacitor, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, BG, 90ppm/Cel TC, 0.0000068uF, 0606, | Kyocera AVX Components | CDR11BG6R8ABMR vs CDR12BG6R8ABYR |
06019BG6R8ABZ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, BG, 90ppm/Cel TC, 0.0000068uF, 0606, | Kyocera AVX Components | CDR11BG6R8ABMR vs 06019BG6R8ABZ |
CDR11BG6R8ABMM | Ceramic Capacitor, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, BG, 90ppm/Cel TC, 0.0000068uF, 0606 | Kyocera AVX Components | CDR11BG6R8ABMR vs CDR11BG6R8ABMM |
06019BG6R8ABZC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, BG, 90ppm/Cel TC, 0.0000068uF, 0606, | Kyocera AVX Components | CDR11BG6R8ABMR vs 06019BG6R8ABZC |
06019BG6R8ABZM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, BG, 90ppm/Cel TC, 0.0000068uF, 0606, | Kyocera AVX Components | CDR11BG6R8ABMR vs 06019BG6R8ABZM |
06019BG6R8ABZH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, BG, 90ppm/Cel TC, 0.0000068uF, 0606, | Kyocera AVX Components | CDR11BG6R8ABMR vs 06019BG6R8ABZH |
06019BG6R8ABZL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, BG, 90ppm/Cel TC, 0.0000068uF, 0606, | Kyocera AVX Components | CDR11BG6R8ABMR vs 06019BG6R8ABZL |
06019BG6R8ABUH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, BG, 90ppm/Cel TC, 0.0000068uF, 0606, | Kyocera AVX Components | CDR11BG6R8ABMR vs 06019BG6R8ABUH |
CDR12BG6R8ABZS | Ceramic Capacitor, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, BG, 90ppm/Cel TC, 0.0000068uF, 0606, | Kyocera AVX Components | CDR11BG6R8ABMR vs CDR12BG6R8ABZS |