Part Details for CDR11BG680AJNR by Kyocera AVX Components
Overview of CDR11BG680AJNR by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CDR11BG680AJNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR11BG680AJNR
|
Avnet Americas | Cap Ceramic 68pF 50V +90±20ppm/C 5% SMD (0.01%FR) 125°C Waffle Pack - Waffle Pack (Alt: CDR11BG680AJNR) RoHS: Not Compliant Min Qty: 136 Package Multiple: 100 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CDR11BG680AJNR
CDR11BG680AJNR CAD Models
CDR11BG680AJNR Part Data Attributes
|
CDR11BG680AJNR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR11BG680AJNR
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000068uF, 0606
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Silver/Nickel/Gold (Ag/Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR11BG680AJNR
This table gives cross-reference parts and alternative options found for CDR11BG680AJNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BG680AJNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BG680AJSM | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000068uF, 0606 | Kyocera AVX Components | CDR11BG680AJNR vs CDR12BG680AJSM |
CDR12BG680AJSS | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000068uF, 0606 | Kyocera AVX Components | CDR11BG680AJNR vs CDR12BG680AJSS |
CDR11BG680AJNM | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000068uF, 0606 | Kyocera AVX Components | CDR11BG680AJNR vs CDR11BG680AJNM |
CDR12BG680AJWM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000068uF, 0606, | Kyocera AVX Components | CDR11BG680AJNR vs CDR12BG680AJWM |
CDR11BG680AJNP | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000068uF, 0606 | Kyocera AVX Components | CDR11BG680AJNR vs CDR11BG680AJNP |
CDR11BG680AJNS | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000068uF, 0606 | Kyocera AVX Components | CDR11BG680AJNR vs CDR11BG680AJNS |
CDR12BG680AJUP | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000068uF, 0606 | Kyocera AVX Components | CDR11BG680AJNR vs CDR12BG680AJUP |
CDR12BG680AJSR | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000068uF, 0606 | Kyocera AVX Components | CDR11BG680AJNR vs CDR12BG680AJSR |