Part Details for CDR11BG3R0KCNP by Presidio Components Inc
Overview of CDR11BG3R0KCNP by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR11BG3R0KCNP
CDR11BG3R0KCNP CAD Models
CDR11BG3R0KCNP Part Data Attributes
|
CDR11BG3R0KCNP
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR11BG3R0KCNP
Presidio Components Inc
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |