Part Details for CDR11BG150AGNM by Kyocera AVX Components
Overview of CDR11BG150AGNM by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR11BG150AGNM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR11BG150AGNM
|
Avnet Americas | Cap Ceramic 15pF 50V +90±20ppm/C 2% SMD (1%FR) 125°C Waffle Pack - Bulk (Alt: CDR11BG150AGNM) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CDR11BG150AGNM
CDR11BG150AGNM CAD Models
CDR11BG150AGNM Part Data Attributes
|
CDR11BG150AGNM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR11BG150AGNM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.000015uF, Surface Mount, 0606, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 25 Weeks | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Silver/Nickel/Gold (Ag/Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR11BG150AGNM
This table gives cross-reference parts and alternative options found for CDR11BG150AGNM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BG150AGNM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BG150AGUR | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000015uF, 0606 | Kyocera AVX Components | CDR11BG150AGNM vs CDR12BG150AGUR |
CDR11BG150AGNP | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000015uF, 0606 | Kyocera AVX Components | CDR11BG150AGNM vs CDR11BG150AGNP |
CDR12BG150AGWM | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000015uF, 0606, | Kyocera AVX Components | CDR11BG150AGNM vs CDR12BG150AGWM |
CDR12BG150AGUS | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000015uF, 0606 | Kyocera AVX Components | CDR11BG150AGNM vs CDR12BG150AGUS |
CDR12BG150AGSP | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000015uF, 0606, | Kyocera AVX Components | CDR11BG150AGNM vs CDR12BG150AGSP |
CDR12BG150AGSR | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000015uF, 0606, | Kyocera AVX Components | CDR11BG150AGNM vs CDR12BG150AGSR |
CDR12BG150AGSM | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000015uF, 0606, | Kyocera AVX Components | CDR11BG150AGNM vs CDR12BG150AGSM |
CDR12BG150AGWS | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000015uF, 0606, | Kyocera AVX Components | CDR11BG150AGNM vs CDR12BG150AGWS |
CDR12BG150AGSS | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000015uF, 0606, | Kyocera AVX Components | CDR11BG150AGNM vs CDR12BG150AGSS |
CDR12BG150AGUM | Ceramic Capacitor, Ceramic, 50V, BG, 90ppm/Cel TC, 0.000015uF, 0606 | Kyocera AVX Components | CDR11BG150AGNM vs CDR12BG150AGUM |