Part Details for CDR105NP-391MC by Sumida Corporation
Results Overview of CDR105NP-391MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR105NP-391MC Information
CDR105NP-391MC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CDR105NP-391MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR105NP-391MCTR-ND
|
DigiKey | FIXED IND 390UH 410MA 1.18OHM SM Min Qty: 500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5298 | Buy Now |
DISTI #
CDR105NP-391MC
|
Avnet Americas | Inductor Power Shielded Wirewound 390uH -15% to 20% 1kHz 0.41A SMD T/R - Tape and Reel (Alt: CDR105N... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4541 / $0.4880 | Buy Now |
DISTI #
851-CDR105NP-391MC
|
Mouser Electronics | Power Inductors - SMD SMD Power Inductor Shielded | 0 |
|
$0.4730 / $1.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.4240 | Buy Now |
Part Details for CDR105NP-391MC
CDR105NP-391MC CAD Models
CDR105NP-391MC Part Data Attributes
|
CDR105NP-391MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR105NP-391MC
Sumida Corporation
General Purpose Inductor, 390uH, 20%, 1 Element, SMD, 3936, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3936 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3936 | |
Construction | Magnetically Shielded | |
DC Resistance | 1.18 Ω | |
Inductance-Nom (L) | 390 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9.2 mm | |
Packing Method | Tape | |
Rated Current-Max | 0.41 A | |
Self Resonance Frequency | 3.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |