Part Details for CDR06BX474AMZSAT by Vishay Vitramon
Overview of CDR06BX474AMZSAT by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR06BX474AMZSAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR06BX474AMZSAT-ND
|
DigiKey | CAP CER 0.47UF 50V 20% BX 2225 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for CDR06BX474AMZSAT
CDR06BX474AMZSAT CAD Models
CDR06BX474AMZSAT Part Data Attributes
|
CDR06BX474AMZSAT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR06BX474AMZSAT
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.47 uF, SURFACE MOUNT, 2225, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e0 | |
Length | 5.72 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/3 | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for CDR06BX474AMZSAT
This table gives cross-reference parts and alternative options found for CDR06BX474AMZSAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR06BX474AMZSAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR06BX474AMMMAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.47 uF, SURFACE MOUNT, 2225, CHIP, HALOGEN FREE | Vishay Vitramon | CDR06BX474AMZSAT vs CDR06BX474AMMMAT |
C2225A474M5XAG7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.47uF, 2225, | KEMET Corporation | CDR06BX474AMZSAT vs C2225A474M5XAG7800 |
C2225A474M5XAH7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.47uF, 2225, | KEMET Corporation | CDR06BX474AMZSAT vs C2225A474M5XAH7800 |
C2225Q474M5XAH7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.47uF, 2225, | KEMET Corporation | CDR06BX474AMZSAT vs C2225Q474M5XAH7800 |
C2225Q474M5XAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.47uF, 2225, | KEMET Corporation | CDR06BX474AMZSAT vs C2225Q474M5XAL7025 |
CDR06BX474AMMMAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CDR06BX474AMZSAT vs CDR06BX474AMMMAT |
C2225A474M5XAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.47uF, 2225, | KEMET Corporation | CDR06BX474AMZSAT vs C2225A474M5XAL7025 |
CDR06BX474AMWSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CDR06BX474AMZSAT vs CDR06BX474AMWSAB |
CDR06BX474AMYMAR | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.47 uF, SURFACE MOUNT, 2225, CHIP, HALOGEN FREE | Vishay Vitramon | CDR06BX474AMZSAT vs CDR06BX474AMYMAR |
CDR06BX474AMZP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225, | Kyocera AVX Components | CDR06BX474AMZSAT vs CDR06BX474AMZP |