Part Details for CDR06BX474AMMSAB by Vishay Intertechnologies
Overview of CDR06BX474AMMSAB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR06BX474AMMSAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR06BX474AMMSAB
|
Avnet Americas | CDR06BX474AMMSAB - Bulk (Alt: CDR06BX474AMMSAB) RoHS: Not Compliant Min Qty: 600 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CDR06BX474AMMSAB
CDR06BX474AMMSAB CAD Models
CDR06BX474AMMSAB Part Data Attributes
|
CDR06BX474AMMSAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR06BX474AMMSAB
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e4 | |
Length | 5.72 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/3 | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for CDR06BX474AMMSAB
This table gives cross-reference parts and alternative options found for CDR06BX474AMMSAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR06BX474AMMSAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR06BX474AMYSAB | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.47 uF, SURFACE MOUNT, 2225, CHIP, HALOGEN FREE | CDR06BX474AMMSAB vs CDR06BX474AMYSAB |
C2225A474M5XAC7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.47uF, 2225, | CDR06BX474AMMSAB vs C2225A474M5XAC7800 |
C2225Q474M5XAC7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.47uF, 2225, | CDR06BX474AMMSAB vs C2225Q474M5XAC7800 |
CDR06BX474AMYSAB | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | CDR06BX474AMMSAB vs CDR06BX474AMYSAB |
CDR06BX474AMMSAR | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.47 uF, SURFACE MOUNT, 2225, CHIP, HALOGEN FREE | CDR06BX474AMMSAB vs CDR06BX474AMMSAR |
CDR06BX474AMUM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | CDR06BX474AMMSAB vs CDR06BX474AMUM |
C2225Q474M5XALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.47uF, 2225, | CDR06BX474AMMSAB vs C2225Q474M5XALTM |
CDR06BX474AMYRAR | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.47 uF, SURFACE MOUNT, 2225, CHIP, HALOGEN FREE | CDR06BX474AMMSAB vs CDR06BX474AMYRAR |
CDR06BX474AMSR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | CDR06BX474AMMSAB vs CDR06BX474AMSR |
CDR06BX474AMZSAR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | CDR06BX474AMMSAB vs CDR06BX474AMZSAR |