Part Details for CDR06BX474AKWPAR by Vishay Vitramon
Overview of CDR06BX474AKWPAR by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR06BX474AKWPAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR06BX474AKWPAR-ND
|
DigiKey | CAP CER 0.47UF 50V BX 2225 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for CDR06BX474AKWPAR
CDR06BX474AKWPAR CAD Models
CDR06BX474AKWPAR Part Data Attributes
|
CDR06BX474AKWPAR
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR06BX474AKWPAR
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.47 uF, SURFACE MOUNT, 2225, CHIP, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e3 | |
Length | 5.72 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/3 | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for CDR06BX474AKWPAR
This table gives cross-reference parts and alternative options found for CDR06BX474AKWPAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR06BX474AKWPAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR06BX474AKUMAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CDR06BX474AKWPAR vs CDR06BX474AKUMAT |
CDR06BX474AKWSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CDR06BX474AKWPAR vs CDR06BX474AKWSAB |
CDR06BX474AKYPAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CDR06BX474AKWPAR vs CDR06BX474AKYPAB |
C2225A474K5XAG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | KEMET Corporation | CDR06BX474AKWPAR vs C2225A474K5XAG |
CDR06BX474AKUSAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CDR06BX474AKWPAR vs CDR06BX474AKUSAR |
C2225A474K5XAH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | KEMET Corporation | CDR06BX474AKWPAR vs C2225A474K5XAH |
CDR06BX474AKUSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CDR06BX474AKWPAR vs CDR06BX474AKUSAB |
CDR06BX474AKZSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CDR06BX474AKWPAR vs CDR06BX474AKZSAB |
CDR06BX474AKYMAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CDR06BX474AKWPAR vs CDR06BX474AKYMAB |
CDR06BX474AKMRAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CDR06BX474AKWPAR vs CDR06BX474AKMRAB |