Part Details for CDR06BX394AKZMAB by Vishay Intertechnologies
Overview of CDR06BX394AKZMAB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR06BX394AKZMAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR06BX394AKZMAB
|
Avnet Americas | CDR06BX394AKZMAB - Bulk (Alt: CDR06BX394AKZMAB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6035 / $10.2084 | Buy Now |
Part Details for CDR06BX394AKZMAB
CDR06BX394AKZMAB CAD Models
CDR06BX394AKZMAB Part Data Attributes
|
CDR06BX394AKZMAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR06BX394AKZMAB
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 2225, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e0 | |
Length | 5.72 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/3 | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for CDR06BX394AKZMAB
This table gives cross-reference parts and alternative options found for CDR06BX394AKZMAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR06BX394AKZMAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR06BX394AKSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | CDR06BX394AKZMAB vs CDR06BX394AKSM |
C2225Q394K5XAGTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.39uF, 2225, | KEMET Corporation | CDR06BX394AKZMAB vs C2225Q394K5XAGTM |
CDR06BX394AKMRAR | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.39 uF, SURFACE MOUNT, 2225, CHIP, HALOGEN FREE | Vishay Vitramon | CDR06BX394AKZMAB vs CDR06BX394AKMRAR |
CDR06BX394AKZP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 2225, | Kyocera AVX Components | CDR06BX394AKZMAB vs CDR06BX394AKZP |
CDR06BX394AKWS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | CDR06BX394AKZMAB vs CDR06BX394AKWS |
CDR06BX394AKYMAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CDR06BX394AKZMAB vs CDR06BX394AKYMAB |
CDR06BX394AKZRAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.39 uF, SURFACE MOUNT, 2225, CHIP | Vishay Vitramon | CDR06BX394AKZMAB vs CDR06BX394AKZRAT |
C2225Q394K5XAH7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.39uF, 2225, | KEMET Corporation | CDR06BX394AKZMAB vs C2225Q394K5XAH7800 |
CDR06BX394AKMRAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.39 uF, SURFACE MOUNT, 2225, CHIP, HALOGEN FREE | Vishay Vitramon | CDR06BX394AKZMAB vs CDR06BX394AKMRAB |
CDR06BX394AKUSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CDR06BX394AKZMAB vs CDR06BX394AKUSAB |