There are no models available for this part yet.
Overview of CDR05BX334AKSP\\M500 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR05BX334AKSP\\M500 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR05BX334AKSP\\M50
|
Avnet Americas | Cap Ceramic 0.33uF 50V X7R 10% 1825 Bulk - Custom Tape W/Leader (Alt: CDR05BX334AKSP\\M50) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$7.6507 / $8.8430 | Buy Now | |
DISTI #
CDR05BX334AKSP5
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 500 | 0 |
|
$6.3700 | Buy Now |