Part Details for CDR04BX104AKSR-T&R by KEMET Corporation
Results Overview of CDR04BX104AKSR-T&R by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR04BX104AKSR-T&R Information
CDR04BX104AKSR-T&R by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR04BX104AKSR-T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR04BX104AKSR-T&R
|
Avnet Abacus | Multilayer Ceramic Capacitor 01 uF 50 V 10 BX 1812 4532 Metric - Tape and Reel (Alt: CDR04BX104AKSR... more RoHS: Not Compliant Min Qty: 550 Package Multiple: 550 Lead time: 47 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CDR04BX104AKSR-T&R
CDR04BX104AKSR-T&R CAD Models
CDR04BX104AKSR-T&R Part Data Attributes
|
CDR04BX104AKSR-T&R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR04BX104AKSR-T&R
KEMET Corporation
Ceramic Capacitor, Ceramic,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Terminal Finish | TIN LEAD |