Part Details for CDR04BP272BJWS by Metuchen Capacitors Inc
Overview of CDR04BP272BJWS by Metuchen Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR04BP272BJWS
CDR04BP272BJWS CAD Models
CDR04BP272BJWS Part Data Attributes
|
CDR04BP272BJWS
Metuchen Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
CDR04BP272BJWS
Metuchen Capacitors Inc
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0027uF, 1812,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METUCHEN CAPACITORS INC | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
Length | 4.57 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-55681 | |
Series | CDR04BP(100V) | |
Size Code | 1812 | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 3.18 mm |
Alternate Parts for CDR04BP272BJWS
This table gives cross-reference parts and alternative options found for CDR04BP272BJWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR04BP272BJWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812Z272J1GAH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR04BP272BJWS vs C1812Z272J1GAH |
CDR04BP272BJMMAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0027 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE | Vishay Vitramon | CDR04BP272BJWS vs CDR04BP272BJMMAR |
CDR04BP272BJNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR04BP272BJWS vs CDR04BP272BJNP |
CDR04BP272BJSR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0027uF, Surface Mount, 1812, | Presidio Components Inc | CDR04BP272BJWS vs CDR04BP272BJSR |
CDR04BP272BJSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR04BP272BJWS vs CDR04BP272BJSS |
CDR04BP272BJWR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0027uF, 1812, | Metuchen Capacitors Inc | CDR04BP272BJWS vs CDR04BP272BJWR |
CDR04BP272BJNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR04BP272BJWS vs CDR04BP272BJNS |
CDR04BP272BJWP | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0027uF, 1812, | Metuchen Capacitors Inc | CDR04BP272BJWS vs CDR04BP272BJWP |
CDR04BP272BJYRAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR04BP272BJWS vs CDR04BP272BJYRAT |
CDR04BP272BJMS | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0027uF, 1812, | Presidio Components Inc | CDR04BP272BJWS vs CDR04BP272BJMS |