Part Details for CDR04BP182BJUSAJ by Vishay Intertechnologies
Overview of CDR04BP182BJUSAJ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR04BP182BJUSAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR04BP182BJUSAJ
|
Avnet Americas | CDR04BP182BJUSAJ - Tape and Reel (Alt: CDR04BP182BJUSAJ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7638 / $0.8452 | Buy Now |
Part Details for CDR04BP182BJUSAJ
CDR04BP182BJUSAJ CAD Models
CDR04BP182BJUSAJ Part Data Attributes
|
CDR04BP182BJUSAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR04BP182BJUSAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1812, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/1 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CDR04BP182BJUSAJ
This table gives cross-reference parts and alternative options found for CDR04BP182BJUSAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR04BP182BJUSAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR04BP182BJZPAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0018 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | CDR04BP182BJUSAJ vs CDR04BP182BJZPAR |
CDR04BP182BJUSAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0018 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | CDR04BP182BJUSAJ vs CDR04BP182BJUSAR |
CDR04BP182BJUSAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0018 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | CDR04BP182BJUSAJ vs CDR04BP182BJUSAJ |
CDR04BP182BJUSAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0018 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | CDR04BP182BJUSAJ vs CDR04BP182BJUSAT |