Part Details for CDR03BX683AKUR by Kyocera AVX Components
Overview of CDR03BX683AKUR by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR03BX683AKUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49J2948
|
Newark | Capacitor, ceramic,68Nf,50Vdc,10-% Tol,10+% Tol, bx-Tc Code,-15,15%-Tc,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CDR03BX683AKUR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7000 / $12.4200 | Buy Now |
DISTI #
CDR03BX683AKUR-ND
|
DigiKey | CAP CER 0.068UF 50V BX 1808 Min Qty: 3000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6153 | Buy Now |
DISTI #
CDR03BX683AKUR
|
Avnet Americas | Cap Ceramic 0.068uF 50V X7R 10% SMD 1808 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR03BX683AKUR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bulk | 5092 Factory Stock |
|
$8.6486 / $9.9965 | Buy Now |
DISTI #
581-CDR03BX683AKUR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SMP MLC HI-REL RoHS: Not Compliant | 0 |
|
$7.0900 | Order Now |
|
Bristol Electronics | 831 |
|
RFQ | ||
DISTI #
CDR03BX683AKUR
|
Avnet Americas | Cap Ceramic 0.068uF 50V X7R 10% SMD 1808 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR03BX683AKUR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bulk | 5092 Factory Stock |
|
$8.6486 / $9.9965 | Buy Now |
DISTI #
CDR03BX683AKUR
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS Min Qty: 1 | 0 |
|
RFQ |
Part Details for CDR03BX683AKUR
CDR03BX683AKUR CAD Models
CDR03BX683AKUR Part Data Attributes:
|
CDR03BX683AKUR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR03BX683AKUR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1808, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.032 mm | |
JESD-609 Code | e0 | |
Length | 4.572 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.032 mm |
Alternate Parts for CDR03BX683AKUR
This table gives cross-reference parts and alternative options found for CDR03BX683AKUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BX683AKUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR03BX683AKMPAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX683AKUR vs CDR03BX683AKMPAT |
CDR03BX683AKMPAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX683AKUR vs CDR03BX683AKMPAR |
CDR03BX683AKMSAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX683AKUR vs CDR03BX683AKMSAR |
1808J0500683KBT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR03BX683AKUR vs 1808J0500683KBT |
CDR03BX683AKWPAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX683AKUR vs CDR03BX683AKWPAJ |
CDR03BX683AKYMAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX683AKUR vs CDR03BX683AKYMAJ |
CDR03BX683AKWRAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX683AKUR vs CDR03BX683AKWRAJ |
CDR03BX683AKUSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX683AKUR vs CDR03BX683AKUSAB |
CDR03BX683AKMMAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX683AKUR vs CDR03BX683AKMMAT |
1808J0500683KBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR03BX683AKUR vs 1808J0500683KBR |