Part Details for CDR03BX473AKUSAJ by Vishay Intertechnologies
Results Overview of CDR03BX473AKUSAJ by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR03BX473AKUSAJ Information
CDR03BX473AKUSAJ by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR03BX473AKUSAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR03BX473AKUSAJ
|
Avnet Americas | CDR03BX473AKUSAJ - Tape and Reel (Alt: CDR03BX473AKUSAJ) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5631 / $1.0290 | Buy Now |
DISTI #
77-CDR03BX473AKUSAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT | 0 |
|
$1.1000 / $2.9500 | Order Now |
DISTI #
CDR03BX473AKUSAJ
|
Avnet Abacus | CDR03BX473AKUSAJ (Alt: CDR03BX473AKUSAJ) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CDR03BX473AKUSAJ
CDR03BX473AKUSAJ CAD Models
CDR03BX473AKUSAJ Part Data Attributes
|
CDR03BX473AKUSAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR03BX473AKUSAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1808, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/1 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for CDR03BX473AKUSAJ
This table gives cross-reference parts and alternative options found for CDR03BX473AKUSAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BX473AKUSAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR03BX473AKUSAT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1808, CHIP | CDR03BX473AKUSAJ vs CDR03BX473AKUSAT |
CDR03BX473AKYP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1808, | CDR03BX473AKUSAJ vs CDR03BX473AKYP |
CDR03BX473AKUP | Kyocera AVX Components | $12.1547 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1808, CHIP | CDR03BX473AKUSAJ vs CDR03BX473AKUP |
CDR03BX473AKWSAJ | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1808, CHIP | CDR03BX473AKUSAJ vs CDR03BX473AKWSAJ |
CDR03BX473AKZSAT | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.047 uF, SURFACE MOUNT, 1808, CHIP | CDR03BX473AKUSAJ vs CDR03BX473AKZSAT |
CDR03BX473AKMS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1808, CHIP | CDR03BX473AKUSAJ vs CDR03BX473AKMS |
1808J0500473KBR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | CDR03BX473AKUSAJ vs 1808J0500473KBR |
CDR03BX473AKNM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1808, CHIP | CDR03BX473AKUSAJ vs CDR03BX473AKNM |
1808J0500473KBT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | CDR03BX473AKUSAJ vs 1808J0500473KBT |
CDR03BX473AKWP | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.047uF, 1808, | CDR03BX473AKUSAJ vs CDR03BX473AKWP |