Part Details for CDR03BX333BKSP by Kyocera AVX Components
Results Overview of CDR03BX333BKSP by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR03BX333BKSP Information
CDR03BX333BKSP by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR03BX333BKSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49J2777
|
Newark | Capacitor, ceramic,33000Pf,100Vdc,10-% Tol,10+% Tol, bx-Tc Code,-15,15%-Tc,-30,30Ppm-Tc Rohs Complia... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9100 / $17.3600 | Buy Now |
DISTI #
CDR03BX333BKSP
|
Avnet Americas | Cap Ceramic 0.033uF 100V X7R 10% SMD 1808 (0.1%FR) 125?C Bulk - Bulk (Alt: CDR03BX333BKSP) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Bulk | 200 Factory Stock |
|
$6.6336 / $6.8234 | Buy Now |
DISTI #
CDR03BX333BKSP
|
Avnet Abacus | Cap Ceramic 0033uF 100V X7R 10 SMD 1808 01FR 125C Bulk (Alt: CDR03BX333BKSP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CDR03BX333BKSP
CDR03BX333BKSP CAD Models
CDR03BX333BKSP Part Data Attributes
|
CDR03BX333BKSP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR03BX333BKSP
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.032 mm | |
JESD-609 Code | e0 | |
Length | 4.572 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.032 mm |
Alternate Parts for CDR03BX333BKSP
This table gives cross-reference parts and alternative options found for CDR03BX333BKSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BX333BKSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR03BX333BKNP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | CDR03BX333BKSP vs CDR03BX333BKNP |
CDR03BX333BKUSAT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | CDR03BX333BKSP vs CDR03BX333BKUSAT |
CDR03BX333BKWSAB | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.033 uF, SURFACE MOUNT, 1808, CHIP, HALOGEN FREE | CDR03BX333BKSP vs CDR03BX333BKWSAB |
CDR03BX333BKZP | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.033uF, 1808, | CDR03BX333BKSP vs CDR03BX333BKZP |
CDR03BX333BKYSAR | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.033 uF, SURFACE MOUNT, 1808, CHIP, HALOGEN FREE | CDR03BX333BKSP vs CDR03BX333BKYSAR |
CDR03BX333BKYSAJ | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | CDR03BX333BKSP vs CDR03BX333BKYSAJ |
CDR03BX333BKWSAJ | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.033 uF, SURFACE MOUNT, 1808, CHIP, HALOGEN FREE | CDR03BX333BKSP vs CDR03BX333BKWSAJ |
1808A1000333KBB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.033uF, 1808, | CDR03BX333BKSP vs 1808A1000333KBB |
1808F1000333KBC | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.033uF, 1808, | CDR03BX333BKSP vs 1808F1000333KBC |
CDR03BX333BKZSAT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | CDR03BX333BKSP vs CDR03BX333BKZSAT |